Ring Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #10
Panduit Corp
1,892
In Stock
1 : $1.73000
Bulk
-
Bulk
Active
Circular
10 Stud
0.032" (0.81mm)
0.310" (7.87mm)
0.850" (21.59mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #10
Panduit Corp
880
In Stock
1 : $0.74000
Bulk
-
Bulk
Active
Circular
10 Stud
0.032" (0.81mm)
0.310" (7.87mm)
0.850" (21.59mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #10
Panduit Corp
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.50263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.031" (0.79mm)
0.310" (7.87mm)
0.850" (21.59mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.