Ring Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,976 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.48401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.210" (5.33mm) | 0.780" (19.81mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam, Serrated Termination | Red | Copper | Tin | |||
2,263 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.770" (19.56mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
1,926 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.54027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.160" (4.06mm) | 0.740" (18.80mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam, Serrated Termination | Red | Copper | Tin | |||
1,005 In Stock | 1 : $0.79000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.220" (5.59mm) | 0.760" (19.30mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
16 In Stock | 1 : $1.81000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.770" (19.56mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |