Ring Connectors

Results: 3
Manufacturer
Panduit CorpTE Connectivity AMP Connectors
Series
-BudgetPan-Term®
Packaging
BulkTape & Reel (TR)
Stud/Tab Size
5 Stud6 Stud
Thickness
0.020" (0.51mm)0.030" (0.76mm)0.031" (0.79mm)
Length - Overall
0.559" (14.20mm)0.620" (15.75mm)-
Features
Brazed Seam, Serrated TerminationSerrated Termination
Contact Material
BrassCopper
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
51873-1
51873-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
8,011
In Stock
1 : $0.25000
Bulk
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.559" (14.20mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Serrated Termination
-
Copper
Tin
Pxx-RHT
P18-6RHT6-M
CONN RING CIRC 16-22AWG #6 CRIMP
Panduit Corp
0
In Stock
Check Lead Time
1 : $0.40000
Bulk
Bulk
Active
Circular
6 Stud
0.030" (0.76mm)
0.250" (6.35mm)
0.620" (15.75mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Nickel
CONN RING CIRC 16-22AWG #5 CRIMP
42185-2
CONN RING CIRC 16-22AWG #5 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100,000 : $0.05253
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Circular
5 Stud
0.020" (0.51mm)
0.250" (6.35mm)
-
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Serrated Termination
-
Brass
Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.