Ring Connectors

Results: 117
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Stud/Tab Size
1/2 Stud1/4 Stud3/8 Stud4 Stud5/16 Stud6 Stud8 Stud10 Stud
Thickness
0.030" (0.76mm)0.040" (1.02mm)0.050" (1.27mm)0.075" (1.91mm)
Width - Outer Edges
0.250" (6.35mm)0.280" (7.11mm)0.310" (7.87mm)0.330" (8.38mm)0.380" (9.65mm)0.470" (11.94mm)0.530" (13.46mm)0.540" (13.72mm)0.560" (14.22mm)0.590" (14.99mm)0.630" (16.00mm)0.680" (17.27mm)0.750" (19.05mm)0.810" (20.57mm)
Length - Overall
0.600" (15.24mm)0.670" (17.02mm)0.700" (17.78mm)0.730" (18.54mm)0.740" (18.80mm)0.790" (20.07mm)0.800" (20.32mm)0.810" (20.57mm)0.890" (22.61mm)0.900" (22.86mm)0.910" (23.11mm)0.930" (23.62mm)
Wire Gauge
4 AWG6 AWG8 AWG10-12 AWG14-16 AWG18-22 AWG
Insulation
InsulatedInsulated with Heat ShrinkNon-Insulated
Features
-Brazed SeamButted Seam
Color
-BlueRedYellow
Contact Material
-CopperCopper, ETP
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Applied FiltersRemove All

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
94719
94719
CONN RING CIR 18-22AWG 1/4 1=1PC
3M
7,264
In Stock
1 : $0.43000
Bulk
Bulk
Active
Circular
1/4 Stud
0.030" (0.76mm)
0.470" (11.94mm)
1.080" (27.43mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94727
94727
CONN RING CIR 18-22AWG #8 1=1PC
3M
9,271
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94717
94717
CONN RING CIR 18-22AWG #10 1=1PC
3M
5,151
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
10 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94729
94729
CONN RING CIR 14-16AWG #10 1=1PC
3M
3,753
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
10 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
94725
94725
CONN RING CIR 18-22AWG #6 1=1PC
3M
3,518
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
6 Stud
0.030" (0.76mm)
0.250" (6.35mm)
0.800" (20.32mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94739
94739
CONN RING CIR 14-16AWG #8 1=1PC
3M
2,550
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
94736
94736
CONN RING CIR 14-16AWG #6 1=1PC
3M
2,547
In Stock
1 : $0.37000
Bulk
Bulk
Active
Circular
6 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
94741
94741
CONN RING CIR 10-12AWG #10 1=1PC
3M
5,536
In Stock
1 : $0.43000
Bulk
Bulk
Active
Circular
10 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.030" (26.16mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94731
94731
CONN RING CIR 14-16AWG 1/4 1=1PC
3M
1,681
In Stock
1 : $0.43000
Bulk
Bulk
Active
Circular
1/4 Stud
0.030" (0.76mm)
0.470" (11.94mm)
1.080" (27.43mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
94753
94753
CONN RING CIR 10-12AWG #8 1=1PC
3M
1,315
In Stock
1 : $0.51000
Bulk
Bulk
Active
Circular
8 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.030" (26.16mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94724
94724
CONN RING CIR 18-22AWG #6 1=1PC
3M
3,332
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
6 Stud
0.030" (0.76mm)
0.250" (6.35mm)
0.790" (20.07mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94745
94745
CONN RING CIR 10-12AWG 3/8 1=1PC
3M
3,292
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
3/8 Stud
0.040" (1.02mm)
0.590" (14.99mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94716
94716
CONN RING CIR 18-22AWG #10 1=1PC
3M
2,558
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
10 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.890" (22.61mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94743
94743
CONN RING CIR 10-12AWG 1/4 1=1PC
3M
2,457
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.530" (13.46mm)
1.260" (32.00mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94749
94749
CONN RNG CIR 10-12AWG 5/16 1=1PC
3M
2,336
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
5/16 Stud
0.040" (1.02mm)
0.530" (13.46mm)
1.260" (32.00mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94726
94726
CONN RING CIR 18-22AWG #8 1=1PC
3M
1,081
In Stock
1 : $0.54000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.890" (22.61mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94741
94740
CONN RING CIR 10-12AWG #10 1=1PC
3M
1,886
In Stock
1 : $0.65000
Bulk
Bulk
Active
Circular
10 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.030" (26.16mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
RV14-8Q
RV14-8Q
CONN RING CIR 14-16AWG #8 1=1PC
3M
2,152
In Stock
1 : $0.76000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.800" (20.32mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Butted Seam
Blue
Copper, ETP
Tin
94742
94742
CONN RING CIR 10-12AWG 1/4 1=1PC
3M
3,616
In Stock
1 : $0.39000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.530" (13.46mm)
1.260" (32.00mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
94718
94718
CONN RING CIR 18-22AWG 1/4 1=1PC
3M
3,699
In Stock
1 : $0.49000
Bulk
Bulk
Active
Circular
1/4 Stud
0.030" (0.76mm)
0.470" (11.94mm)
1.070" (27.18mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
94734
94730
CONN RING CIR 14-16AWG 1/4 1=1PC
3M
1,001
In Stock
1 : $0.70000
Bulk
Bulk
Active
Circular
1/4 Stud
0.030" (0.76mm)
0.470" (11.94mm)
1.090" (27.69mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
Highland Series
94755
CONN RING CIR 8AWG #3/8 1=1PC
3M
192
In Stock
1 : $1.45000
Bulk
Bulk
Active
Circular
3/8 Stud
0.050" (1.27mm)
0.590" (14.99mm)
1.380" (35.05mm)
Free Hanging (In-Line)
Crimp
8 AWG
Insulated
Brazed Seam
Red
Copper, ETP
Tin
Highland Series
94757
CONN RING CIR 8AWG #5/16 1=1PC
3M
148
In Stock
1 : $1.45000
Bulk
Bulk
Active
Circular
5/16 Stud
0.050" (1.27mm)
0.590" (14.99mm)
1.380" (35.05mm)
Free Hanging (In-Line)
Crimp
8 AWG
Insulated
Brazed Seam
Red
Copper, ETP
Tin
94754
94754
CONN RING CIR 8AWG #1/4 1=1PC
3M
126
In Stock
1 : $1.60000
Bulk
Bulk
Active
Circular
1/4 Stud
0.050" (1.27mm)
0.470" (11.94mm)
1.260" (32.00mm)
Free Hanging (In-Line)
Crimp
8 AWG
Insulated
Brazed Seam
Red
Copper, ETP
Tin
Highland Series
94761
CONN RING CIR 6AWG #5/16 1=1PC
3M
310
In Stock
1 : $1.78000
Bulk
Bulk
Active
Circular
5/16 Stud
0.050" (1.27mm)
0.630" (16.00mm)
1.580" (40.13mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Brazed Seam
Blue
Copper, ETP
Tin
Showing
of 117

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.