Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,337 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.61209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.460" (11.68mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
100 In Stock | 1 : $1.85000 Bulk | - | Bulk | Active | Circular | 1/4 Stud | 0.032" (0.81mm) | 0.460" (11.68mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $0.93000 Bulk | - | Bulk | Active | Circular | 1/4 Stud | 0.032" (0.81mm) | 0.460" (11.68mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin |