Ring Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #6 CRIMP
Panduit Corp
6,499
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.54027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.780" (19.81mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #6 CRIMP
Panduit Corp
1,128
In Stock
1 : $0.76000
Bulk
-
Bulk
Active
Circular
6 Stud
0.032" (0.81mm)
0.250" (6.35mm)
0.780" (19.81mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #6 CRIMP
Panduit Corp
35
In Stock
1 : $1.81000
Bulk
-
Bulk
Active
Circular
6 Stud
0.032" (0.81mm)
0.250" (6.35mm)
0.780" (19.81mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.