Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.51595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.860" (21.84mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam, Serrated Termination | Red | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $0.77000 Bulk | - | Bulk | Active | Circular | 8 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $1.81000 Bulk | - | Bulk | Active | Circular | 8 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |