Ring Connectors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
31886
31886
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
45,599
In Stock
1 : $0.47000
Bulk
-
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
51863-1
51863
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
61,411
In Stock
Active
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.782" (19.86mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
320565
320565
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
30,411
In Stock
Active
-
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.859" (21.82mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
35109
35109
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
16,376
In Stock
Active
-
Bulk
Active
Circular
10 Stud
0.039" (0.99mm)
0.375" (9.53mm)
1.083" (27.51mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
34107
34107
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
30,063
In Stock
1 : $0.32000
Bulk
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.574" (14.58mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
321045
321045
CONN RING CIRC 14-16AWG #1/4
TE Connectivity AMP Connectors
4,840
In Stock
1 : $0.46000
Bulk
-
Bulk
Active
Circular
1/4 Stud
0.031" (0.79mm)
0.469" (11.91mm)
1.078" (27.38mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
323914
323914
CONN RING CIRC 22-26AWG #4 CRIMP
TE Connectivity AMP Connectors
22,825
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
Circular
4 Stud
0.018" (0.46mm)
0.203" (5.16mm)
0.646" (16.41mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
324075
324075
CONN RING CIRC 22-26AWG #10
TE Connectivity AMP Connectors
18,389
In Stock
1 : $0.77000
Bulk
-
Bulk
Active
Circular
10 Stud
0.018" (0.46mm)
0.250" (6.35mm)
0.740" (18.80mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
36152
8-36152-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
3,001
In Stock
1 : $0.77000
Bulk
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
151439
151439
CONN RING CIRC 22AWG #6 CRIMP
TE Connectivity AMP Connectors
2,997
In Stock
1 : $1.48000
Bulk
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.786" (19.96mm)
Free Hanging (In-Line)
Crimp
22 AWG
Insulated
Serrated Termination
Black
Copper
Tin
36152
36152
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
Active
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Showing
of 11

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.