Ring Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,572 In Stock | 1 : $0.69000 Bulk | Bulk | Active | Circular | M6 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
4,242 In Stock | 1 : $0.27000 Bulk | Bulk | Active | Circular | M4 Stud | 0.031" (0.79mm) | 0.315" (8.00mm) | 0.630" (16.00mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | - | - | Electrolytic Copper | Tin |