Ring Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PMNF2-R,PNF14-R
CONN RING CIRC 14-16AWG #6 CRIMP
Panduit Corp
6,499
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.54027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.780" (19.81mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
PN18_R
CONN RING CIRC 18-22AWG #1/4
Panduit Corp
1,494
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.57664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.031" (0.79mm)
0.450" (11.43mm)
1.050" (26.67mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Pan-Term Series
CONN RING CIRC 10-12AWG #10
Panduit Corp
7,878
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.62578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.060" (26.92mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
-
Tin
PNF18-R,PMNF1-R
CONN RING CIRC 18-22AWG #1/4
Panduit Corp
11,910
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.62832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.032" (0.81mm)
0.380" (9.65mm)
1.060" (26.92mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Butted Seam, Serrated Termination
Red
Copper
Tin
PN10-14R
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
9,926
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.71613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.210" (30.73mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
-
Tin
PNF10-6R-2K
CONN RING CIRC 10-12AWG #6 CRIMP
Panduit Corp
1,059
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.77591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.060" (26.92mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
PNF18-R,PMNF1-R
CONN RING CIRC 18-22AWG #6 CRIMP
Panduit Corp
4,726
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.54027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.032" (0.81mm)
0.160" (4.06mm)
0.740" (18.80mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Butted Seam, Serrated Termination
Red
Copper
Tin
PNF10-38R
CONN RING CIRC 10-12AWG #3/8
Panduit Corp
2,864
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.84819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
3/8 Stud
0.040" (1.02mm)
0.580" (14.73mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
PNF10-56R-2K
CONN RING CIRC 10-12AWG #5/16
Panduit Corp
893
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.84819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
5/16 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.210" (30.73mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
PNF10-XXR-X
CONN RING CIRC 10-12AWG #8 CRIMP
Panduit Corp
17
In Stock
1 : $2.21000
Bulk
-
Bulk
Active
Circular
8 Stud
0.040" (1.02mm)
0.370" (9.40mm)
1.060" (26.92mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
Showing
of 10

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.