Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,482 In Stock | 1 : $0.33000 Bulk | - | Bulk | Active | Circular | 1/4 Stud | 0.039" (0.99mm) | 0.500" (12.70mm) | 0.865" (21.97mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
17,365 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 0.856" (21.74mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
108 In Stock | 1 : $0.31000 Bulk | - | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.636" (16.15mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |