Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
LAM2A2/0-14-6Y
LAM2A2/0-14-6Y
CONN TERM RECT LUG 2/0-14AWG 1/4
Panduit Corp
4,710
In Stock
1 : $5.93000
Bulk
Bulk
ActiveLug, Grounding1/4 StudSingle Stud Hole0.190" (4.83mm)1.470" (37.34mm)-Free Hanging (In-Line)Screw2/0-14 AWGNon-Insulated2 Cable Entries, With Screw-
LAM2A350-12-6Y
LAM2A350-12-6Y
CONN TERM RECT LUG 6 AWG #1/2
Panduit Corp
127
In Stock
1 : $20.02000
Bulk
Bulk
ActiveLug, Grounding1/2 StudSingle Stud Hole0.250" (6.35mm)2.870" (72.90mm)1.730" (43.94mm)Free Hanging (In-Line)Screw350MCM (kcmil)-6 AWGNon-Insulated2 Cable Entries, With Screw-
LAM2A1/0-14-6Y
LAM2A1/0-14-6Y
CONN TERM RECT LUG 1/0-14AWG 1/4
Panduit Corp
0
In Stock
1 : $5.13000
Bulk
Bulk
ActiveLug, Grounding1/4 StudSingle Stud Hole0.190" (4.83mm)1.470" (37.34mm)-Free Hanging (In-Line)Screw1/0-14 AWGNon-InsulatedDual Barrel, With Screw-
LAM2A250-38-6Y
LAM2A250-38-6Y
CONN TERM RECT LUG 6 AWG #3/8
Panduit Corp
5
In Stock
1 : $14.87000
Bulk
Bulk
ActiveLug, Grounding3/8 StudSingle Stud Hole0.250" (6.35mm)2.560" (65.02mm)1.640" (41.66mm)Free Hanging (In-Line)Screw250MCM (kcmil) - 6 AWGNon-InsulatedDual Barrel, With Screw-
LAM2A600-12-6Y
LAM2A600-12-6Y
CONN TERM RECT LUG 2 AWG #1/2
Panduit Corp
0
In Stock
211
Factory
1 : $31.10000
Bulk
Bulk
ActiveLug, Grounding1/2 StudSingle Stud Hole0.440" (11.18mm)3.190" (81.03mm)2.000" (50.80mm)Free Hanging (In-Line)Screw600MCM (kcmil)-2 AWGNon-Insulated2 Cable Entries, With Screw-
LAM2A1000-58-6Y
LAM2A1000-58-6Y
CONN TERM RECT LUG 500-1000MCM
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteLug, Grounding5/8 StudSingle Stud Hole0.500" (12.70mm)3.500" (88.90mm)-Free Hanging (In-Line)Screw500-1000MCM (kcmil)Non-Insulated2 Cable Entries, With Screw-
CONN TERM RECT LUG #5/8
LAM2A800-58-6Y
CONN TERM RECT LUG #5/8
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteLug, Grounding5/8 StudSingle Stud Hole---Free Hanging (In-Line)Screw-Non-Insulated2 Cable Entries, With Screw-
Showing
1 - 7
of 7

Rectangular Connectors


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.