Quick Connects, Quick Disconnect Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
66024-2
66024-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
2,878
In Stock
1 : $1.09000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.991" (25.17mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Copper
Tin
66023
66023-2
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1,386
In Stock
1 : $1.09000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.910" (23.11mm)
Crimp
16-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Copper
Tin
66024
66024-6
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
984
In Stock
1 : $1.26000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.991" (25.17mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Copper
Tin
66025
66025-2
CONN QC TAB 10-12AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4,199
In Stock
1 : $1.34000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.039" (0.99mm)
-
1.100" (27.94mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Copper
Tin
66024
66024-4
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
9,843
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $0.84982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.991" (25.17mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Copper
Tin
66023
66023-4
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
8,730
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.79718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.031" (0.79mm)
-
0.910" (23.11mm)
Crimp
16-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Copper
Tin
66025
66025-6
CONN QC TAB 10-12AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1,277
In Stock
1 : $2.62000
Bulk
-
Bulk
Obsolete
Standard
Male
0.250" (6.35mm)
0.039" (0.99mm)
-
1.100" (27.94mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Copper
Tin
CONN QC RCPT 14-16AWG 0.250
696217-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.955" (24.26mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
CONN QC TAB 16-22AWG 0.250 CRIMP
66023-3
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
Bulk
Obsolete
Standard
Male
0.250" (6.35mm)
0.031" (0.79mm)
-
0.910" (23.11mm)
Crimp
16-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Copper
Gold
Showing
of 9

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.