Quick Connects, Quick Disconnect Connectors

Results: 117
Manufacturer
3MKeystone ElectronicsLittelfuse Inc.MolexMueller Electric CoPanduit CorpPhoenix ContactTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-AvikrimpAvikrimp; Quixon 19277BUCLIPLINEDiscoGrip™DiscoGrip™, ReelSmart™Disco™ ReelSmart™Dura-SealFastin-FastonFastonFaston, PIDG
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tab Thickness
0.030" (0.76mm)0.031" (0.79mm)0.032" (0.81mm)-
Tab Length
0.255" (6.48mm)0.260" (6.60mm)0.302" (7.67mm)0.303" (7.70mm)0.305" (7.75mm)0.307" (7.80mm)0.310" (7.87mm)0.311" (7.90mm)0.327" (8.31mm)-
Length - Overall
0.630" (16.00mm)0.660" (16.76mm)0.705" (17.91mm)0.706" (17.92mm)0.748" (19.00mm)0.750" (19.05mm)0.756" (19.20mm)0.770" (19.56mm)0.775" (19.69mm)0.776" (19.70mm)0.791" (20.09mm)0.811" (20.60mm)
Wire Gauge
8-10 AWG9-11 AWG10-11 AWG10-11.5 AWG10-12 AWG10-13 AWG10-14 AWG
Insulation
Fully InsulatedFully Insulated Heat ShrinkNon-InsulatedNon-Mating End Heat ShrinkNon-Mating End Insulated
Features
-Butted SeamButted Seam, Serrated TerminationHigh TemperatureSerrated Termination
Color
-NaturalYellow
Contact Material
-BrassCopperCopper AlloyPhosphor BronzeSteel
Contact Finish
-Electro-TinNickelSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Search Entry
Applied FiltersRemove All

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
4-520447-2
4-520447-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
255,559
In Stock
1 : $0.25000
Cut Tape (CT)
1,500 : $0.16326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
790319
790319-3
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
22,478
In Stock
1 : $0.25000
Cut Tape (CT)
1,250 : $0.14393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.874" (22.20mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
4-520448-2
4-520448-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
145,734
In Stock
1 : $0.28000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
019606000x
0196060002
CONN QC RCPT 10-12AWG 0.250
Molex
398,980
In Stock
1 : $0.39000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.030" (26.16mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
DNF10-250FIB-2K
DNF10-250FIB-2K
CONN QC RCPT 10-12AWG 0.250
Panduit Corp
6,482
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.46260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.960" (24.38mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Brass
Tin
640907-2
640907-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
4,330
In Stock
1 : $0.80000
Cut Tape (CT)
2,500 : $0.45970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
1.012" (25.70mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
0192770008
0192770008
CONN QC RCPT 10-12AWG 0.250
Molex
9,404
In Stock
1 : $0.81000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.020" (25.91mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
DNF10-250FIB-D
DNF10-250FIB-D
CONN QC RCPT 10-12AWG 0.250
Panduit Corp
5,571
In Stock
1 : $0.84000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.960" (24.38mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Yellow
Brass
Tin
DNF10-250FIB-(D,E,L)
DNF10-250FIB-L
CONN QC RCPT 10-12AWG 0.250
Panduit Corp
4,649
In Stock
1 : $1.27000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.960" (24.38mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Yellow
Brass
Tin
180351-8
180351-8
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
35,826
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.07307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62428-2
62428-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
198,958
In Stock
1 : $0.16000
Cut Tape (CT)
9,000 : $0.07827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.302" (7.67mm)
0.770" (19.56mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60635-3
60635-3
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
12,582
In Stock
1 : $0.16000
Cut Tape (CT)
6,000 : $0.07327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
0192030379
0192030379
CONN QC RCPT 10-12AWG 0.250
Molex
8,683
In Stock
110,000
Factory
1 : $0.16000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.030" (0.76mm)
0.307" (7.80mm)
0.706" (17.92mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
170456-2
170456-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
4,332
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.11210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.898" (22.80mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
1-160301-6
1-160301-6
CONN QC RCPT 10-11AWG 0.250
TE Connectivity AMP Connectors
15,134
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.11386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.776" (19.70mm)
Crimp
10-11 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
214,097
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.13583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.756" (19.20mm)
Crimp
10-11 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62428-3
62428-3
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
62,771
In Stock
1 : $0.22000
Cut Tape (CT)
9,000 : $0.09845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.302" (7.67mm)
0.770" (19.56mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
41450
41450
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
54,716
In Stock
1 : $0.23000
Cut Tape (CT)
9,000 : $0.11268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60635
60635-1
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
30,127
In Stock
1 : $0.23000
Cut Tape (CT)
6,000 : $0.08061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
HT-73F-250-32
HT-73F-250-32
CONN QC RCPT 10-12AWG 0.250
3M
9,055
In Stock
1 : $0.23000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.630" (16.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
High Temperature
-
Steel
Nickel
41450
41450-1
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
137,295
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.12006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180351-5
180351-5
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
14,389
In Stock
1 : $0.24000
Cut Tape (CT)
3,500 : $0.13157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
180351-2
180351-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
13,225
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.13062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63239-1
63239-1
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
8,684
In Stock
1 : $0.24000
Cut Tape (CT)
6,000 : $0.11998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.914" (23.22mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42437-5
42437-5
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
25,539
In Stock
1 : $0.25000
Cut Tape (CT)
8,000 : $0.12558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
Showing
of 117

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.