Quick Connects, Quick Disconnect Connectors

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
19019-0004, 0190190005
0190190004
CONN QC RCPT 18-22AWG 0.110
Molex
19,770
In Stock
1 : $0.23000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19019-0012
0190190012
CONN QC RCPT 18-22AWG 0.250
Molex
9,260
In Stock
1 : $0.32000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.865" (21.97mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19019-0001
0190190001
CONN QC RCPT 18-22AWG 0.110
Molex
13,371
In Stock
1 : $0.35000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19019-0022
0190190022
CONN QC RCPT 14-16AWG 0.110
Molex
1,889
In Stock
1 : $0.39000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19019-0037
0190190037
CONN QC RCPT 10-12AWG 0.250
Molex
5,922
In Stock
1 : $0.47000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
1.011" (25.68mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
019002004x
0190020044
CONN QC RCPT 10-12AWG 0.250
Molex
4,053
In Stock
1 : $0.97000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.040" (26.42mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
19019-0027
0190190027
CONN QC RCPT 14-16AWG 0.187
Molex
1,982
In Stock
1 : $0.36000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
01901900xx
0190190006
CONN QC RCPT 18-22AWG 0.187
Molex
319
In Stock
1 : $0.37000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19025-0005
0190250005
CONN QC TAB 10-12AWG 0.250 CRIMP
Molex
910
In Stock
1 : $0.94000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.300" (7.62mm)
1.180" (29.98mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
CONN QC RCPT 18-22AWG 0.110
0190190119
CONN QC RCPT 18-22AWG 0.110
Molex
0
In Stock
Check Lead Time
5,000 : $0.14237
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
CONN QC RCPT 14-16AWG 0.110
BB2135
CONN QC RCPT 14-16AWG 0.110
Molex
0
In Stock
Check Lead Time
4,000 : $0.14472
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.780" (19.81mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
Showing
of 11

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.