Quick Connects, Quick Disconnect Connectors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190130029
0190130029
CONN QC RCPT/TAB 14-16AWG 0.250
Molex
24,571
In Stock
1 : $0.51000
Bulk
-
Bulk
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.860" (21.84mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19013-0025
0190130025
CONN QC RCPT/TAB 18-22AWG 0.250
Molex
5,064
In Stock
1 : $0.65000
Bulk
-
Bulk
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0190130031
0190130031
CONN QC RCPT/TAB 14-16AWG 0.250
Molex
2,929
In Stock
1 : $0.72000
Bulk
-
Bulk
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.940" (23.88mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
0190130028
0190130028
CONN QC RCPT/TAB 18-22AWG 0.250
Molex
5,019
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.46762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.940" (23.88mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0190130027
0190130027
CONN QC RCPT/TAB 18-22AWG 0.250
Molex
0
In Stock
Check Lead Time
3,000 : $0.41379
Bulk
-
Bulk
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Brazed Seam
Red
Brass
Tin
CONN QC RCPT/TAB 14-16AWG 0.250
0190130032
CONN QC RCPT/TAB 14-16AWG 0.250
Molex
0
In Stock
Check Lead Time
2,000 : $0.52913
Bulk
-
Bulk
Active
Stacked
Female and Male
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.940" (23.88mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.