Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
41729-2
41729-2
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
20,150
In Stock
1 : $0.41000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
4,536
In Stock
1 : $0.25000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
42025-1
42025-1
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
10,687
In Stock
1 : $0.55000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
41445-1
41445-1
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
27,132
In Stock
1 : $0.44000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
41729
41729
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
2,315
In Stock
1 : $0.30000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
Showing
1 - 5
of 5

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.