Quick Connects, Quick Disconnect Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190160075
CONN QC RCPT 24-26AWG 0.110
Molex
10,891
In Stock
1 : $0.11000
Bulk
-
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
-
0.530" (13.46mm)
Crimp
24-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Electro-Tin
0190160099
CONN QC RCPT 24-26AWG 0.187
Molex
2,181
In Stock
1 : $0.15000
Bulk
-
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.551" (14.00mm)
Crimp
24-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Electro-Tin
Showing
of 2

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.