Quick Connects, Quick Disconnect Connectors

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
10,748
In Stock
1 : $0.27000
Bulk
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.311" (7.90mm)
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
Tin
2-520193-2
2-520193-2
CONN QC RCPT 18-22AWG 0.187
TE Connectivity AMP Connectors
168,996
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
23,389
In Stock
Active
Bulk
Active
Angled - 90°
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
Tin
1,628
In Stock
Active
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.311" (7.90mm)
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
-
39,679
In Stock
1 : $0.19000
Bulk
Bulk
Active
Angled - 90°
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
-
1,747
In Stock
1 : $0.19000
Bulk
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
Tin
117,407
In Stock
1 : $0.24000
Bulk
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
-
117,587
In Stock
Active
Bulk
Active
Angled - 45°
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
Tin
61,869
In Stock
Active
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
Tin
22,387
In Stock
Active
Bulk
Active
Angled - 45°
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
Brass
-
Showing
of 10

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.