Quick Connects, Quick Disconnect Connectors

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190160111
0190160111
CONN QC RCPT 14-16AWG 0.250
Molex
181,756
In Stock
1 : $0.10000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.640" (16.26mm)
Crimp
14-16 AWG
Non-Insulated
Free Hanging (In-Line)
Butted Seam
-
Brass
Tin
63475-2
63475-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
129,919
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.05007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
-
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
90,975
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.352" (8.94mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
170324
170324-1
CONN QC RCPT 20-24AWG 0.187
TE Connectivity AMP Connectors
63,120
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.05461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62137-2
62137-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
90,792
In Stock
1 : $0.13000
Cut Tape (CT)
20,000 : $0.06270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.585" (14.86mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41274
41274
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
9,104
In Stock
1 : $0.15000
Cut Tape (CT)
11,000 : $0.07640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
58,588
In Stock
1 : $0.17000
Cut Tape (CT)
12,000 : $0.08661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
HT-73F-250-32
HT-73F-250-32
CONN QC RCPT 10-12AWG 0.250
3M
44,094
In Stock
1 : $0.18000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.630" (16.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
High Temperature
-
Steel
Nickel
41450
41450
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
24,970
In Stock
1 : $0.18000
Cut Tape (CT)
9,000 : $0.09381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42660-2
42660-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
75,224
In Stock
1 : $0.13000
Cut Tape (CT)
12,000 : $0.06571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 10

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.