Quick Connects, Quick Disconnect Connectors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1287-ST
1287-ST
CONN QC TAB 0.250 SOLDER
Keystone Electronics
1,494,258
In Stock
1 : $0.20000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
4966
4966
CONN QC TAB 0.250 SOLDER
Keystone Electronics
69,811
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.590" (14.99mm)
Solder
-
Non-Insulated
Through Hole, Right Angle
UL Approved
-
Brass
Tin
3545, 3546, 3547
3547
CONN QC RCPT 0.250 SOLDER
Keystone Electronics
63,946
In Stock
10,600
Factory
1 : $0.78000
Bulk
-
Bulk
Active
Horizontal
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.250" (6.35mm)
-
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Nickel
6102
6102TR
SMT EDGE CONNECTOR, FEMALE ON T&
Keystone Electronics
452
In Stock
1 : $1.39000
Cut Tape (CT)
500 : $0.95810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.047" (1.19mm)
0.012" (0.30mm)
-
0.151" (3.84mm)
Solder
-
Non-Insulated
Surface Mount
-
-
Phosphor Bronze
Gold
6102
6102
SMT EDGE CONNECTOR, FEMALE
Keystone Electronics
7,356
In Stock
2,100
Factory
1 : $1.02000
Bulk
-
Bulk
Active
Standard
Female
0.047" (1.19mm)
0.012" (0.30mm)
-
0.151" (3.84mm)
Solder
-
Non-Insulated
Surface Mount
-
-
Phosphor Bronze
Gold
3528
3528
CONN QC RCPT 0.250 PRESS-FIT
Keystone Electronics
224
In Stock
1 : $0.37000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.281" (7.14mm)
0.437" (11.10mm)
Press-Fit
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.