Quick Connects, Quick Disconnect Connectors

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Length - Overall
0.735" (18.67mm)0.855" (21.72mm)
Wire Gauge
14-16 AWG18-22 AWG22-26 AWG
Color
BlueRedViolet
Contact Material
BrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
3-350819-2
3-350819-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
2,023,560
In Stock
1 : $0.26000
Cut Tape (CT)
2,200 : $0.15403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
2-520193-2
2-520194-2
CONN QC RCPT 18-22AWG 0.187
TE Connectivity AMP Connectors
50,336
In Stock
1 : $0.33000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
2-52018
2-520184-4
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
40,419
In Stock
1 : $0.33000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Phosphor Bronze
Tin
2-520080-2
2-520084-2
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
26,351
In Stock
1 : $0.33000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm), 0.125" (3.18mm)
0.020" (0.51mm)
-
0.735" (18.67mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
7-520366-2
7-520366-2
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
11,777
In Stock
1 : $0.35000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm), 0.125" (3.18mm)
0.020" (0.51mm)
-
0.735" (18.67mm)
Crimp
22-26 AWG
Fully Insulated
Free Hanging (In-Line)
-
Violet
Brass
Tin
2-52018
2-520184-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
866,896
In Stock
1 : $0.36000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
7-520365-2
7-520365-2
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
43,040
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.18409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm), 0.125" (3.18mm)
0.020" (0.51mm)
-
0.735" (18.67mm)
Crimp
22-26 AWG
Fully Insulated
Free Hanging (In-Line)
-
Violet
Brass
Tin
Showing
of 7

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.