Quick Connects, Quick Disconnect Connectors

Results: 5
Packaging
Cut Tape (CT)Tape & Reel (TR)
Tab Length
0.290" (7.37mm)0.305" (7.75mm)0.315" (8.00mm)
Length - Overall
0.750" (19.05mm)0.760" (19.30mm)
Wire Gauge
12-16 AWG14-18 AWG18-22 AWG
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
98,882
In Stock
1 : $0.20000
Cut Tape (CT)
12,000 : $0.08691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.290" (7.37mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60295-x
60295-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
117,593
In Stock
1 : $0.30000
Cut Tape (CT)
12,000 : $0.13368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.315" (8.00mm)0.760" (19.30mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42100-1
42100-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
100,629
In Stock
1 : $0.18000
Cut Tape (CT)
12,000 : $0.07652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.290" (7.37mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
60253-2
60253-2
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
36,905
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.11897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.750" (19.05mm)Crimp12-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60295-x
60295-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
112,111
In Stock
1 : $0.27000
Cut Tape (CT)
12,000 : $0.12153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.315" (8.00mm)0.760" (19.30mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
Showing
of 5

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.