Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
12,280
In Stock
1 : $0.73000
Bulk
Bulk
ActivePC PinWire0.040" (1.02mm) Dia-0.274" (6.96mm)-0.452" (11.48mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
6,486
In Stock
1 : $0.19000
Bulk
Bulk
ActivePC PinWire0.040" (1.02mm) Dia-0.274" (6.96mm)-0.452" (11.48mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : $0.42194
Bulk
Bulk
ActivePC PinWire0.040" (1.02mm) Dia-0.274" (6.96mm)-0.452" (11.48mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyTin-Lead200.0µin (5.08µm)
Showing
1 - 3
of 3

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.