PC Pin, Single Post Connectors

Results: 6
Pin Size - Above Flange
0.038" (0.97mm) Dia0.041" (1.04mm) Dia
Length - Above Flange
0.150" (3.81mm)0.179" (4.55mm)0.237" (6.02mm)0.300" (7.62mm)0.355" (9.02mm)0.500" (12.70mm)
Length - Below Flange
0.078" (1.98mm)0.082" (2.08mm)
Length - Overall
0.252" (6.40mm)0.275" (6.98mm)0.335" (8.51mm)0.402" (10.20mm)0.457" (11.61mm)0.602" (15.29mm)
Flange Diameter
0.070" (1.77mm)0.094" (2.39mm)
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)0.070" ~ 0.074" (1.78mm ~ 1.87mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
H2176-01
H2176-01
CONN PC PIN CIRC 0.041DIA TIN
Harwin Inc.
3,418
In Stock
1 : $0.29000
Bulk
-
Bulk
ActivePC PinSingle End0.041" (1.04mm) Dia-0.355" (9.02mm)0.082" (2.08mm)0.457" (11.61mm)0.070" (1.77mm)0.041" ~ 0.045" (1.04mm ~ 1.14mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
H2101A01
H2101A01
CONN PC PIN CIRC 0.038DIA TIN
Harwin Inc.
2,169
In Stock
1 : $0.30000
Bulk
-
Bulk
ActivePC PinSingle End0.038" (0.97mm) Dia-0.237" (6.02mm)0.078" (1.98mm)0.335" (8.51mm)0.094" (2.39mm)0.070" ~ 0.074" (1.78mm ~ 1.87mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
H2174-01
H2174-01
CONN PC PIN CIRC 0.041DIA TIN
Harwin Inc.
16,863
In Stock
1 : $0.38000
Bulk
-
Bulk
ActivePC PinSingle End0.041" (1.04mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.070" (1.77mm)0.041" ~ 0.045" (1.04mm ~ 1.14mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
H2170-01
H2170-01
CONN PC PIN CIRC 0.041DIA TIN
Harwin Inc.
2,204
In Stock
1 : $0.42000
Bulk
-
Bulk
ActivePC PinSingle End0.041" (1.04mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.041" ~ 0.045" (1.04mm ~ 1.14mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
H2173-01
H2173-01
CONN PC PIN CIRC 0.041DIA TIN
Harwin Inc.
2,187
In Stock
1 : $0.43000
Bulk
-
Bulk
ActivePC PinSingle End0.041" (1.04mm) Dia-0.300" (7.62mm)0.082" (2.08mm)0.402" (10.20mm)0.070" (1.77mm)0.041" ~ 0.045" (1.04mm ~ 1.14mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
H2175-01
H2175-01
CONN PC PIN CIRC 0.041DIA TIN
Harwin Inc.
92
In Stock
1 : $0.31000
Bulk
-
Bulk
ActivePC PinSingle End0.041" (1.04mm) Dia-0.179" (4.55mm)0.082" (2.08mm)0.275" (6.98mm)0.070" (1.77mm)0.041" ~ 0.045" (1.04mm ~ 1.14mm)Through HoleSwageNon-Insulated0.063" (1.60mm)BrassTin-
Showing
of 6

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.