Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
215
In Stock
1 : $0.34000
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
999
In Stock
1 : $1.06000
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
999
In Stock
1 : $1.10000
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : $0.58386
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
Check Lead Time
1,000 : $0.60568
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : $0.64882
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $0.64882
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $0.66224
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.120" (3.05mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
of 8

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.