PC Pin Receptacles, Socket Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
01414-87-3010
01414-87-3010
PIN RECEPTACLE CONNECTOR 0.014"
Preci-Dip
0
In Stock
Check Lead Time
25,000 : $0.10415
Bulk
-
Bulk
Active
No Tail
Solder
0.285" (7.24mm)
-
-
0.051" (1.30mm)
-
0.072" (1.83mm)
0.041" (1.04mm)
0.246" (6.25mm)
Beryllium Copper
Tin
5.00µin (0.127µm)
01414-13-3010
01414-13-3010
PIN RECEPTACLE CONNECTOR 0.014"
Preci-Dip
0
In Stock
Check Lead Time
25,000 : $0.12948
Bulk
-
Bulk
Active
No Tail
Solder
0.285" (7.24mm)
-
-
0.051" (1.30mm)
-
0.072" (1.83mm)
0.041" (1.04mm)
0.246" (6.25mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 2

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.