Knife Connectors

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Length - Overall
0.878" (22.30mm)1.264" (32.10mm)
Height Stacking (Mating)
0.203" (5.16mm)-
Wire Gauge
10-12 AWG16-22 AWG
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Length - Overall
Height Stacking (Mating)
Wire Gauge
Insulation
Color
32446
2-32446-1
CONN KNIFE TERM 16-22 AWG RED
TE Connectivity AMP Connectors
3,457
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.79192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.878" (22.30mm)0.203" (5.16mm)16-22 AWGInsulatedRed
32446
32446
CONN KNIFE TERM 16-22 AWG RED
TE Connectivity AMP Connectors
7,668
In Stock
1 : $0.66000
Bulk
Bulk
Active0.878" (22.30mm)0.203" (5.16mm)16-22 AWGInsulatedRed
CONN TERM RECT 10-12 AWG
151471
CONN TERM RECT 10-12 AWG
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : $2.76774
Bulk
Bulk
Active1.264" (32.10mm)-10-12 AWGInsulatedBlack
Showing
of 3

Knife Connectors


Knife Connector terminals are Non-Gendered single conductor electrical devices. The style of these terminals allows one of them to be mated to another of the same size. For wire gauges from 8 AWG to 22 AWG and being insulated or non-insulated with the overall length ranging from 0.640” (16.26mm) to 1.260” (32.00mm).