Barrel, Bullet Connectors

Results: 5
Packaging
Cut Tape (CT)Tape & Reel (TR)
Length - Overall
0.435" (11.05mm)0.550" (13.97mm)0.561" (14.25mm)-
Length - Barrel
0.203" (5.16mm)0.250" (6.35mm)0.255" (6.48mm)
Contact Material
BrassPhosphor Bronze
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
350015-2
350015-2
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
6,550
In Stock
1 : $0.18000
Cut Tape (CT)
6,000 : $0.05949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Female, Receptacle (Socket)
0.093" (2.36mm)
18-22 AWG
0.435" (11.05mm)
0.255" (6.48mm)
Non-Insulated
Crimp
-
Phosphor Bronze
Tin
-
61291-1, 61260-1
61291-1
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
89,903
In Stock
1 : $0.13000
Cut Tape (CT)
7,000 : $0.03003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Female, Receptacle (Socket)
0.093" (2.36mm)
18-22 AWG
0.550" (13.97mm)
0.255" (6.48mm)
Non-Insulated
Crimp
-
Phosphor Bronze
Tin
-
41854
41854
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
16,799
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.11084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Female, Receptacle (Socket)
0.093" (2.36mm)
18-22 AWG
0.561" (14.25mm)
0.250" (6.35mm)
Non-Insulated
Crimp
-
Brass
Tin
-
60440-1
60440-1
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
57,332
In Stock
1 : $0.21000
Cut Tape (CT)
60,000 : $0.06976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Female, Receptacle (Socket)
0.093" (2.36mm)
18-22 AWG
-
0.203" (5.16mm)
Non-Insulated
Crimp
-
Brass
-
-
CONN TERM RCPT 18-22AWG CRIMP
350015-1
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
18,000 : $0.08660
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Female, Receptacle (Socket)
0.093" (2.36mm)
18-22 AWG
0.435" (11.05mm)
0.255" (6.48mm)
Non-Insulated
Crimp
-
Phosphor Bronze
Tin
-
Showing
of 5

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.