Barrel, Bullet Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
94838
CONN TERM RCPT 18-22AWG CRIMP
3M
6,690
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Female, Receptacle (Socket)
0.156" (3.96mm)
18-22 AWG
-
-
Fully Insulated
Crimp
-
-
-
Red
94840
CONN TERM PIN 18-22AWG CRIMP
3M
5,743
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Male, Pin (Plug)
0.156" (3.96mm)
18-22 AWG
0.850" (21.59mm)
0.190" (4.83mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Red
94845
CONN TERM PIN 14-16AWG CRIMP
3M
567
In Stock
1 : $0.41000
Bulk
-
Bulk
Active
Male, Pin (Plug)
0.180" (4.57mm)
14-16 AWG
0.850" (21.59mm)
0.190" (4.83mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Blue
94840
CONN TERM PIN 18-22AWG CRIMP
3M
703
In Stock
1 : $0.48000
Bulk
-
Bulk
Active
Male, Pin (Plug)
0.180" (4.57mm)
18-22 AWG
0.850" (21.59mm)
0.190" (4.83mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Red
94844-A
CONNTERM PIN 14-16AWGCRIMP 1=1PC
3M
72
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Male, Pin (Plug)
0.156" (3.96mm)
14-16 AWG
0.870" (22.10mm)
0.190" (4.83mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Blue
94842
CONN TERM RCPT 14-16AWG CRIMP
3M
0
In Stock
Check Lead Time
1 : $0.49000
Bulk
-
Bulk
Active
Female, Receptacle (Socket)
0.156" (3.96mm)
14-16 AWG
1.020" (25.91mm)
0.250" (6.35mm)
Fully Insulated
Crimp
-
Brass
Tin
Blue
Barrel,Bullet Connector
CONN TERM RCPT 14-16AWG CRIMP
3M
0
In Stock
1,000 : $0.19035
Bulk
-
Bulk
Obsolete
Female, Receptacle (Socket)
0.180" (4.57mm)
14-16 AWG
1.020" (25.91mm)
0.250" (6.35mm)
Fully Insulated
Crimp
Butted Seam
Brass
Tin
Blue
CONN TERM PIN 14-16AWG CRIMP
CONN TERM PIN 14-16AWG CRIMP
3M
0
In Stock
Check Lead Time
1,000 : $0.20137
Bulk
-
Bulk
Active
Male, Pin (Plug)
0.156" (3.96mm)
14-16 AWG
0.870" (22.10mm)
0.190" (4.83mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Blue
CONN TERM RCPT 18-22AWG CRIMP
CONN TERM RCPT 18-22AWG CRIMP
3M
0
In Stock
Check Lead Time
1,000 : $0.33839
Bulk
-
Bulk
Active
Female, Receptacle (Socket)
0.180" (4.57mm)
18-22 AWG
-
-
Fully Insulated
Crimp
-
-
-
Red
Showing
of 9

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.