Showing
1 - 25
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
62998-2
62998-2
CONN QC RCPT 8-10AWG 0.250 CRIMP
TE Connectivity AMP Connectors
22,060
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.12608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.775" (19.69mm)Crimp8-10 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42731-2
42731-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
38,699
In Stock
1 : $0.41000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.800" (20.32mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60878-2
60878-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
3,507
In Stock
1 : $0.42000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.300" (7.62mm)0.790" (20.07mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60705-1
60705-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
17,076
In Stock
1 : $0.44000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.795" (20.19mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--SteelNickel
41829
41829
FASTON 250 (6.3 MM) REC 14-12 AW
TE Connectivity AMP Connectors
9,189
In Stock
1 : $0.62000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.815" (20.70mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
170224-2
170224-2
CONN QC RCPT 10-15AWG 0.250
TE Connectivity AMP Connectors
11,195
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.10671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.031" (0.79mm)0.307" (7.80mm)0.772" (19.61mm)Crimp10-15 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
4,766
In Stock
1 : $0.29000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
41729
41729
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
6,983
In Stock
1 : $0.36000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
13,291
In Stock
1 : $0.46000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)-0.307" (7.80mm)0.764" (19.40mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor Bronze-
170187-2
170187-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
9,000
In Stock
1 : $0.46000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.031" (0.79mm)0.305" (7.75mm)0.750" (19.05mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42025-1
42025-1
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
1,681
In Stock
1 : $0.62000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
170095-1
170095-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
15,583
In Stock
1 : $0.63000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.811" (20.60mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
5-160506-x
5-160506-8
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
14,603
In Stock
1 : $0.42000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.795" (20.19mm)Crimp15.5-20 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
2-160256-2, 2-160304-4
2-160304-4
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
10,682
In Stock
1 : $0.44000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.795" (20.19mm)Crimp13.5-17 AWGNon-InsulatedFree Hanging (In-Line)--SteelNickel
1-160304-8
1-160304-8
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
4,975
In Stock
1 : $0.50000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.795" (20.19mm)Crimp13.5-17 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
41829-1
41829-1
CONN QC RCPT 12-14AWG 0.250
TE Connectivity AMP Connectors
21,100
In Stock
1 : $0.56000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.815" (20.70mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
2238027-3
2238027-3
250 FASTON RECPT 22-18 016 BR
TE Connectivity AMP Connectors
9,627
In Stock
9,800
Marketplace
10,000 : $0.08000
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.756" (19.20mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
41729-2
41729-2
CONN QC RCPT 16-18AWG 0.250
TE Connectivity AMP Connectors
779
In Stock
1 : $0.45000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.805" (20.45mm)Crimp16-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
242
In Stock
1 : $0.37000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.795" (20.19mm)Crimp13.5-17 AWGNon-InsulatedFree Hanging (In-Line)--SteelNickel
5-160506-2
5-160506-2
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
961
In Stock
1 : $0.40000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.795" (20.19mm)Crimp15.5-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42021
42021
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
429
In Stock
1 : $0.44000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.875" (22.23mm)Crimp12-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
0
In Stock
1 : $0.35000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.811" (20.60mm)Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61227-1
61227-1
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
1 : $0.42000
Bulk
98 : $0.25602
Bag
Bulk
Bag
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.815" (20.70mm)Crimp10-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
1-160304-2
1-160304-2
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
180
Marketplace
1 : $0.36000
Bulk
1 : $0.17000
Bag
Bulk
Bag
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.795" (20.19mm)Crimp13.5-17 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
41969
41969-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
1 : $0.56000
Bulk
84 : $0.30000
Box
Bulk
Box
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.805" (20.45mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
Showing
1 - 25
of 51

Terminals - Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.