Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
SC-1P1-GG
SC-1P1-GG
STAND I/W SOCKETS
Samtec Inc.
2,030
In Stock
103,492
Factory
1 : $0.45000
Bulk
Bulk
ActivePC PinSingle End0.020" (0.51mm) Dia-0.270" (6.86mm)-0.300" (7.62mm)0.072" (1.83mm)-Through HoleSolderNon-Insulated-Copper AlloyGold30.0µin (0.76µm)
T-1S6-08-T-2
T-1S6-08-T-2
MACHINED TERMINALS
Samtec Inc.
372
In Stock
1 : $0.10000
Strip
-
Strip
ActivePC PinSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square--0.530" (13.46mm)-0.040" (1.02mm)Through HoleSolderNon-Insulated-Phosphor BronzeTin200.0µin (5.08µm)
MACHINED TERMINALS
T-1R4-T
MACHINED TERMINALS
Samtec Inc.
0
In Stock
89,465
Factory
Active
-
Bulk
Active----------------
Showing
of 3

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.