Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
5430179
TERM BLK 5P SIDE ENT 3.81MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
100 : $1.20250
Bulk
-
Bulk
Active
1
5
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw
-
Gray
MFG_54300XX.JPG
TERM BLK 5P SIDE ENT 3.81MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
100 : $1.38940
Bulk
-
Bulk
Active
1
5
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.