Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $1.55000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 90° Angle with Panel | 15 A | 250 V | 12-22 AWG | Through Hole | Screw - Clamp | - | Tan | |||
200 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | 90° Angle with Panel | 15 A | 250 V | 12-22 AWG | Through Hole | Screw - Clamp | - | Tan | |||
200 In Stock | 1 : $1.99000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 250 V | 12-22 AWG | Through Hole | Screw - Clamp | - | Tan | |||
200 In Stock | 1 : $2.29000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | 90° Angle with Panel | 15 A | 250 V | 12-22 AWG | Through Hole | Screw - Clamp | - | Tan | |||
200 In Stock | 1 : $2.35000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 250 V | 12-22 AWG | Through Hole | Screw - Clamp | - | Tan |