Wire to Board

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2616-1102/020-000
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
1,130
In Stock
1 : $12.17000
Box
-
Box
Active
1
2
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1101
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
263
In Stock
1 : $7.16000
Box
-
Box
Active
1
1
-
Horizontal with Board
78 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3102%2F020-000
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
609
In Stock
1 : $12.17000
Box
-
Box
Active
1
2
0.394" (10.00mm)
Vertical with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1102
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
589
In Stock
1 : $17.38000
Box
-
Box
Active
1
3
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1354
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
456
In Stock
1 : $20.95000
Box
-
Box
Active
1
4
0.591" (15.00mm)
Horizontal with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1104/020-000
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
31
In Stock
1 : $22.41000
Box
-
Box
Active
1
4
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1102
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
13
In Stock
1 : $12.17000
Bulk
-
Bulk
Active
1
2
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
2616-1102
PCB TERMINAL BLOCK LEVER 16 MM P
WAGO Corporation
61
In Stock
1 : $17.38000
Box
-
Box
Active
1
3
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1106/010-000
PCB TERMINAL BLOCK LEVER 16 MM P
WAGO Corporation
10
In Stock
1 : $32.06000
Box
-
Box
Active
1
6
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3103/020-000
PCB TERMINAL BLOCK; LEVER; 16MM
WAGO Corporation
5
In Stock
1 : $17.38000
Bulk
-
Bulk
Active
1
3
0.394" (10.00mm)
Vertical with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2616-1101
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $7.78000
Box
-
Box
Active
1
1
-
Horizontal with Board
78 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Red
2616-3101
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $7.16000
Box
-
Box
Active
1
1
-
Vertical with Board
78 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1102
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $13.22000
Box
-
Box
Active
1
2
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
2616-1352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $13.39000
Box
-
Box
Active
1
2
0.591" (15.00mm)
Horizontal with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $13.39000
Box
-
Box
Active
1
2
0.591" (15.00mm)
Vertical with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3103
PCB TERMINAL BLOCK LEVER 16 MM P
WAGO Corporation
0
In Stock
Check Lead Time
1 : $17.35000
Bulk
-
Bulk
Active
1
3
0.394" (10.00mm)
Vertical with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $19.14000
Box
-
Box
Active
1
3
0.591" (15.00mm)
Vertical with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $19.14000
Box
-
Box
Active
1
3
0.591" (15.00mm)
Horizontal with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3102%2F020-000
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $22.41000
Box
-
Box
Active
1
4
0.394" (10.00mm)
Vertical with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $24.65000
Box
-
Box
Active
1
4
0.591" (15.00mm)
Vertical with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1102
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $27.30000
Box
-
Box
Active
1
5
0.394" (10.00mm)
Horizontal with Board
66 A
600 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $30.02000
Box
-
Box
Active
1
5
0.591" (15.00mm)
Vertical with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $30.02000
Box
-
Box
Active
1
5
0.591" (15.00mm)
Horizontal with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-3352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $35.23000
Box
-
Box
Active
1
6
0.591" (15.00mm)
Vertical with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2616-1352
PCB TERMINAL BLOCK; LEVER; 16 MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $35.23000
Box
-
Box
Active
1
6
0.591" (15.00mm)
Horizontal with Board
78 A
300 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
Showing
of 33

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.