Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock | 1 : $4.90000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
91 In Stock | 1 : $6.97000 Bulk | Bulk | Active | 1 | 3 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
0 In Stock | 100 : $6.12260 Bulk | Bulk | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
0 In Stock | 100 : $7.19040 Bulk | Bulk | Active | 1 | 5 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock | 100 : $8.33280 Bulk | Bulk | Active | 1 | 6 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock | 100 : $9.71620 Bulk | Bulk | Active | 1 | 7 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock | 100 : $11.11580 Bulk | Bulk | Active | 1 | 8 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |