Wire to Board

Results: 6
Positions Per Level
12
Pitch
0.400" (10.16mm)-
Mating Orientation
Horizontal with BoardVertical with Board
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691216610002
691216610002
TERM BLK 2P SIDE ENT 10.16MM PCB
Würth Elektronik
507
In Stock
1 : $0.87000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
6912166100xx
691216610101
10.16 MM TERMINAL BLOCK, HORIZON
Würth Elektronik
367
In Stock
1 : $0.61000
Bulk
Bulk
Active
1
1
0.400" (10.16mm)
Horizontal with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691216600001
691216600001
TERM BLOCK 1POS TOP ENTRY PCB
Würth Elektronik
490
In Stock
1 : $0.79000
Bulk
Bulk
Active
1
1
-
Vertical with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691216600002
691216600002
TERM BLK 2P TOP ENT 10.16MM PCB
Würth Elektronik
233
In Stock
1 : $0.95000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Vertical with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691216610001
691216610001
TERM BLOCK 1POS SIDE ENTRY PCB
Würth Elektronik
0
In Stock
Check Lead Time
500 : $0.37300
Bulk
Bulk
Active
1
1
-
Horizontal with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
6912166001xx
691216600101
10.16 MM TERMINAL BLOCK, VERTICA
Würth Elektronik
0
In Stock
Check Lead Time
250 : $0.57600
Bulk
Bulk
Active
1
1
0.400" (10.16mm)
Vertical with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 6

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.