Wire to Board

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282841-2
282841-2
TERM BLK 2P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
298
In Stock
1 : $1.76000
Bulk
-
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
17.5 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691401710002B
691401710002B
5.00 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
607
In Stock
1 : $0.97000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
14-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Green
691402910004B
691402910004B
2.54 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
54
In Stock
1 : $1.95000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1
4
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
20-26 AWG
Through Hole
Screwless
-
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.