Wire to Board

Results: 2
Series
COMBICON MKDSCOMBICON PTSA
Positions Per Level
24
Pitch
0.138" (3.50mm)0.250" (6.35mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
2 A30 A
Wire Gauge
10-30 AWG16-24 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Spring Cage, Tension Clamp
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1984989
1984989
TERM BLOCK 4POS 45DEG 3.5MM PCB
Phoenix Contact
5,212
In Stock
1 : $0.66000
Bulk
Bulk
Active140.138" (3.50mm)45° (135°) Angle with Board2 A300 V16-24 AWGThrough HoleScrewless - Spring Cage, Tension Clamp-Green
1714955
1714955
TERM BLK 2P SIDE ENT 6.35MM PCB
Phoenix Contact
9,143
In Stock
1 : $1.83000
Bulk
Bulk
Active120.250" (6.35mm)Horizontal with Board30 A300 V10-30 AWGThrough HoleScrew - Rising Cage ClampInterlocking (Side)Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.