Wire to Board

Results: 4
Manufacturer
On Shore Technology Inc.Würth Elektronik
Series
OSTTAOSTTEWR-TBL Series 1031
Positions Per Level
234
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Current
10 A15 A
Voltage
125 V300 V
Wire Gauge
14-22 AWG16-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTTA024163
OSTTA024163
TERM BLK 2P SIDE ENT 5.08MM PCB
On Shore Technology Inc.
10,161
In Stock
1 : $0.86000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
OSTTE020161
OSTTE020161
TERM BLK 2POS SIDE ENT 3.5MM PCB
On Shore Technology Inc.
9,676
In Stock
1 : $0.80000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
125 V
16-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
691103110003
691103110003
TERM BLK 3POS SIDE ENT 3.5MM PCB
Würth Elektronik
1,373
In Stock
1 : $1.17000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
125 V
16-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
OSTTE040161
OSTTE040161
TERM BLK 4POS SIDE ENT 3.5MM PCB
On Shore Technology Inc.
3,204
In Stock
1 : $1.20000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
Horizontal with Board
10 A
125 V
16-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
Showing
of 4

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.