Wire to Board

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1984617
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
13,617
In Stock
1 : $0.86000
Bulk
-
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1751248
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
3,330
In Stock
1 : $1.54000
Bulk
-
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1711738, 1711039
TERM BLK 3P SIDE ENT 5.08MM PCB
Phoenix Contact
1,415
In Stock
29,300
Factory
1 : $3.41000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.