Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 35 : $2.47800 Box | - | Box | Active | 1 | 12 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 5 A | 300 V | 20-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : $2.69770 Bulk | - | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 14-28 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | - | Orange |