Wire to Board

Results: 2
Manufacturer
CUI DevicesOn Shore Technology Inc.
Series
OSTVNTB001-500
Packaging
BoxBulk
Positions Per Level
1012
Pitch
0.100" (2.54mm)0.197" (5.00mm)
Current
6 A15 A
Voltage
150 V300 V
Wire Gauge
12-22 AWG18-30 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Color
BlueGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTVN10A150
OSTVN10A150
TERM BLK 10P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
1,218
In Stock
1 : $3.13000
Bulk
Bulk
Active
1
10
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
TB001-500 Series
TB001-500-12BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
1,552
In Stock
1 : $1.16000
Box
Box
Active
1
12
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.