Terminal Block Wire Ferrules

Results: 4
Size
16 AWG (1.50mm²)18 AWG (0.75mm²)22 AWG (0.34mm²)
Length - Overall
12.00mm16.00mm
Length - Pin
6.00mm8.00mm10.00mm
Color
RedTurquoiseWhite
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
2623.0
2623.0
CONN FERRULE 22AWG TURQUOISE
Altech Corporation
22,870
In Stock
110,000
Factory
1 : $0.16000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
22 AWG (0.34mm²)
12.00mm
8.00mm
Turquoise
262x.0^100
2623.0/100
CONN FERRULE 22AWG TURQUOISE
Altech Corporation
14,396
In Stock
87,400
Factory
1 : $0.19000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
22 AWG (0.34mm²)
12.00mm
8.00mm
Turquoise
2398.0^100
2398.0/100
CONN FERRULE 18AWG WHITE
Altech Corporation
6,240
In Stock
12,100
Factory
1 : $0.19000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
18 AWG (0.75mm²)
12.00mm
6.00mm
White
2400.0
2400.0
CONN FERRULE 16AWG RED
Altech Corporation
511
In Stock
11,500
Factory
1 : $0.24000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
16 AWG (1.50mm²)
16.00mm
10.00mm
Red
Showing
of 4

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.