Terminal Block Wire Ferrules

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1181014
CONN FERRULE DIN 26-28AWG GRAY
American Electrical Inc.
25,100
In Stock
1 : $0.20000
Bulk
-
-
Bulk
Active
Single Wire
Insulated
DIN
26-28 AWG
12.50mm
8.00mm
Gray
3200535
CONN FERRULE DIN/W TYP 12AWG GRY
Phoenix Contact
38,812
In Stock
125,200
Factory
1 : $0.27000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN, W
12 AWG (4.00mm²)
17.00mm
10.00mm
Gray
3200140
CONN FERRULE DIN 6AWG WHITE
Phoenix Contact
234
In Stock
1 : $0.63000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
6 AWG (16.00mm²)
20.00mm
12.00mm
White
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.