Terminal Block Wire Ferrules

Results: 3
Manufacturer
American Electrical Inc.Phoenix Contact
Series
-AI
Packaging
BagBulk
Style
-DINDIN, W
Size
8 AWG (10.00mm²)12 AWG (4.00mm²)20-22 AWG
Length - Overall
14.00mm17.00mm28.00mm
Length - Pin
8.00mm10.00mm18.00mm
Color
BrownGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1181075
1181075
CONN FERRULE DIN 20-22AWG GRAY
American Electrical Inc.
90,790
In Stock
300
Factory
1 : $0.14000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
20-22 AWG
14.00mm
8.00mm
Gray
3200535
3200535
CONN FERRULE DIN/W TYP 12AWG GRY
Phoenix Contact
18,723
In Stock
27,800
Factory
1 : $0.70000
Bulk
Bulk
Active
Single Wire
Insulated
DIN, W
12 AWG (4.00mm²)
17.00mm
10.00mm
Gray
3200137
3200137
CONN FERRULE 8AWG BROWN
Phoenix Contact
100
In Stock
200
Factory
1 : $1.65000
Bulk
Bulk
Active
Single Wire
Insulated
-
8 AWG (10.00mm²)
28.00mm
18.00mm
Brown
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.