Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
216-244
216-244
FERRULE; SLEEVE FOR 1.5 MM / AWG
WAGO Corporation
39,033
In Stock
1 : $0.47000
Bulk
-
Bulk
ActiveSingle WireInsulatedDIN16 AWG (1.50mm²)16.00mm10.00mmBlack
216-105
216-106
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
4,737
In Stock
1 : $0.10000
Box
-
Box
ActiveSingle WireNon-Insulated-14 AWG (2.50mm²)10.00mm10.00mmSilver (Non-Insulated)
216-243
216-243
FERRULE; SLEEVE FOR 1 MM / AWG 1
WAGO Corporation
16,087
In Stock
1 : $0.47000
Bulk
-
Bulk
ActiveSingle WireInsulatedDIN18 AWG (1.00mm²)16.00mm10.00mmRed
216-241
216-241
FERRULE; SLEEVE FOR 0.5 MM / 20
WAGO Corporation
11,774
In Stock
1 : $0.47000
Bulk
-
Bulk
ActiveSingle WireInsulatedDIN20 AWG (0.50mm²)16.00mm10.00mmWhite
216-2x2
216-242
FERRULE; SLEEVE FOR 0.75 MM / 18
WAGO Corporation
4,090
In Stock
1 : $0.47000
Box
-
Box
ActiveSingle WireInsulatedDIN18 AWG (0.75mm²)16.00mm10.00mmGray
216-2x6
216-246
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
2,400
In Stock
1 : $0.47000
Box
-
Box
ActiveSingle WireInsulatedDIN14 AWG (2.08mm²)17.00mm10.00mmBlue
Showing
of 6

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.