Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $6.94000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 600 V | 20 A | 600 V | 12-24 AWG | 0.2-4mm² | - | Green | |||
0 In Stock 150 Factory Check Lead Time | 1 : $7.33000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 1 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 630 V | - | - | 12-24 AWG | 0.2-4mm² | - | Green | |||
0 In Stock Check Lead Time | 50 : $15.08000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 630 V | - | - | 12-24 AWG | 0.2-4mm² | - | Green, Yellow |