Specialized

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3040672
3040672
TERM BLK PLUG 4POS 5.2MM BLUE
Phoenix Contact
150
In Stock
1 : $3.96000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Blue
3040054
3040054
TERM BLK PLUG 4POS 5.2MM GRAY
Phoenix Contact
50
In Stock
1 : $3.96000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
3040067
3040067
TERM BLK PLUG 4POS 5.2MM GRN YLW
Phoenix Contact
50
In Stock
1 : $12.26000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2; Connected
5.2mm
Plug Receptacles, Push In, Spring
-
-
-
-
12-28 AWG
0.08-4mm²
-
Green, Yellow
3210871
3210871
TERM BLK PLUG 4POS 5.2MM GRAY
Phoenix Contact
0
In Stock
1,050
Factory
Check Lead Time
1 : $3.51000
Box
Box
Active
Plug Connection
DIN Rail
4
2
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
20 A
600 V
12-24 AWG
0.14-4mm²
-
Gray
3040070
3040070
TERM BLK PLUG 4POS 5.2MM GRAY
Phoenix Contact
2
In Stock
1 : $9.27000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2; Connected
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
3040892.JPG
3040892
TERM BLK PLUG 4POS 5.2MM GRAY
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.17000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
5 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
3040685
3040685
TERM BLK PLUG 4POS 5.2MM BLUE
Phoenix Contact
0
In Stock
Check Lead Time
50 : $9.27000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2; Connected
5.2mm
Plug Receptacles, Push In, Spring
22 A
500 V
20 A
300 V
12-28 AWG
0.08-4mm²
-
Blue
3040753.JPG
3040753
TERM BLK PLUG 3POS 5.2MM GRAY
Phoenix Contact
0
In Stock
Check Lead Time
50 : $9.64000
Bulk
Bulk
Active
Plug Connection
DIN Rail
3
2; Connected
5.2mm
Plug Receptacles, Push In, Spring
24 A
500 V
-
-
12-28 AWG
0.08-4mm²
Diode
Gray
Showing
of 8

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.