Specialized

Results: 2
Number of Levels
22; Connected
Voltage - IEC
400 V500 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
1305290000
1305290000
TERM BLK PLUG 4POS 5.1MM BEIGE
Weidmüller
50
In Stock
100
Factory
1 : $1.87000
Bulk
1 : $7.01000
Bulk
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2
5.1mm
Plug Receptacles, Screw
24 A
500 V
20 A
300 V
12-26 AWG
0.5-4mm²
-
Beige
1305300000
1305300000
TERM BLK PLUG 4POS 5.1MM BEIGE
Weidmüller
50
In Stock
100
Factory
1 : $6.64000
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
2; Connected
5.1mm
Plug Receptacles, Screw
24 A
400 V
20 A
300 V
12-26 AWG
0.5-4mm²
-
Beige
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.